+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BMN2036

Cable tie; L: 200mm; W: 3.6mm; polyamide; black; 180N; Ømax: 53mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN2036
TME Symbol:
BMN2036

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.2m
Tie width
3.6mm
Tie material
polyamide
Colour
black
Tie strength
180N
Loop diameter max
53mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.8 g
Certificates
EAN code8013629220362
See other products in this category: Cable Ties BM GROUP,
*
BMN2036
40900 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcsCardboard = 20 000 pcs