+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN2048M

Cable tie; L: 200mm; W: 4.8mm; black; polyamide; 80N; Ømax: 50mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN2048M
TME Symbol:
BMN2048M

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight1.07 g
Certificates
EAN code8013629220492
See other products in this category: Cable Ties BM GROUP,
*
BMN2048M
14000 in TME stock
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR
Net price for quantities from 10000 pcs - 0.02 EURGross price for quantities from 10000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs