+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN2076

Cable tie; L: 200mm; W: 7.6mm; black; polyamide; 550N; Ømax: 51mm

Manufacturer: BM GROUP

Manufacturer part number:
BMN2076
TME Symbol:
BMN2076

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.2m
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
550N
Loop diameter max
51mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight2.455 g
Certificates
EAN code8013629220768
See other products in this category: Cable Ties BM GROUP,
*
BMN2076
2300 in TME stock
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.09 GBP
Net price for quantities from 1000 pcs - 0.05 GBPGross price for quantities from 1000 pcs - 0.06 GBP
Net price for quantities from 5000 pcs - 0.04 GBPGross price for quantities from 5000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs