+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN2690

Cable tie; L: 265mm; W: 9mm; black; polyamide; 540N; Ømax: 62mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN2690
TME Symbol:
BMN2690

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
double lock
Length
265mm
Tie width
9mm
Colour
black
Tie material
polyamide
Tie strength
540N
Loop diameter max
62mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight3.99 g
Certificates
EAN code8013629226906
See other products in this category: Cable Ties BM GROUP,
*
BMN2690
1000 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 100 pcs