+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN2936M

Cable tie; L: 290mm; W: 3.6mm; polyamide; black; 80N; Ømax: 106mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN2936M
TME Symbol:
BMN2936M

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
290mm
Tie width
3.6mm
Tie material
polyamide
Colour
black
Tie strength
80N
Loop diameter max
106mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Kind of package
industrial
Gross weight1.226 g
Certificates
EAN code8013629229372
See other products in this category: Cable Ties BM GROUP,
*
BMN2936M
32000 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.04 GBP
Net price for quantities from 5000 pcs - 0.03 GBPGross price for quantities from 5000 pcs - 0.03 GBP
Net price for quantities from 10000 pcs - 0.02 GBPGross price for quantities from 10000 pcs - 0.02 GBP
Packaging method by the manufacturer:
Bag = 1 000 pcs