+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN3048M

Cable tie; L: 300mm; W: 4.8mm; black; polyamide; 80N; Ømax: 81mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN3048M
TME Symbol:
BMN3048M

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
81mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.86 g
Certificates
EAN code8013629230491
See other products in this category: Cable Ties BM GROUP,
*
BMN3048M
0 in TME stock
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.