+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN3948

Cable tie; L: 390mm; W: 4.8mm; black; polyamide; 220N; Ømax: 105mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN3948
TME Symbol:
BMN3948

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
390mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
220N
Loop diameter max
105mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight2.374 g
Certificates
EAN code8013629239487
See other products in this category: Cable Ties BM GROUP,
*
BMN3948
27200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 500 pcsCardboard = 7 500 pcs