+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN4912

Cable tie; L: 480mm; W: 12.4mm; polyamide; black; 1200N; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
BMN4912
TME Symbol:
BMN4912

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
480mm
Tie width
12.4mm
Tie material
polyamide
Colour
black
Tie strength
1200N
Loop diameter max
136.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight12.73 g
Certificates
EAN code8013629249127
See other products in this category: Cable Ties BM GROUP,
*
BMN4912
600 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.51 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.34 EUR
Net price for quantities from 5000 pcs - 0.22 EURGross price for quantities from 5000 pcs - 0.26 EUR
Packaging method by the manufacturer:
Bag = 100 pcs