+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN7412

Cable tie; L: 730mm; W: 12.4mm; black; polyamide; 1200N; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
BMN7412
TME Symbol:
BMN7412

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
730mm
Tie width
12.4mm
Colour
black
Tie material
polyamide
Tie strength
1200N
Loop diameter max
216.1mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.73 g
Certificates
EAN code8013629274129
See other products in this category: Cable Ties BM GROUP,
*
BMN7412
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.65 EUR
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.44 EUR
Net price for quantities from 5000 pcs - 0.26 EURGross price for quantities from 5000 pcs - 0.32 EUR