+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMNL1025

Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 180N; Ømax: 20.5mm

Manufacturer: BM GROUP

Manufacturer part number:
BMNL1025
TME Symbol:
BMNL1025

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with a metal clasp
Length
0.1m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
180N
Loop diameter max
20.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.06 g
Certificates
EAN code8013629250727
See other products in this category: Cable Ties BM GROUP,
*
BMNL1025
0 in TME stock
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 100)