+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMNL1436

Cable tie; L: 140mm; W: 3.6mm; black; polyamide; 250N; Ømax: 33mm


Manufacturer: BM GROUP

Manufacturer part number:
BMNL1436
TME Symbol:
BMNL1436

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with a metal clasp
Length
140mm
Tie width
3.6mm
Colour
black
Tie material
polyamide
Tie strength
250N
Loop diameter max
33mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.71 g
Certificates
EAN code8013629250741
See other products in this category: Cable Ties BM GROUP,
*
BMNL1436
1300 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 100 pcs