+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMNL3048

Cable tie; L: 300mm; W: 4.8mm; black; polyamide; 360N; Ømax: 81mm


Manufacturer: BM GROUP

Manufacturer part number:
BMNL3048
TME Symbol:
BMNL3048

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with a metal clasp
Length
0.3m
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
360N
Loop diameter max
81mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight1.9 g
Certificates
EAN code8013629250765
See other products in this category: Cable Ties BM GROUP,
*
BMNL3048
1200 in TME stock
Net price for quantities from 100 pcs - 0.12 GBPGross price for quantities from 100 pcs - 0.14 GBP
Net price for quantities from 1000 pcs - 0.08 GBPGross price for quantities from 1000 pcs - 0.09 GBP
Net price for quantities from 5000 pcs - 0.06 GBPGross price for quantities from 5000 pcs - 0.07 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs