+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BM GROUP | |
Type of cable accessories | hook and loop fastener | |
Version | multi use | |
Length | 229mm | |
Tie width | 12.7mm | |
Colour | black | |
Tie material | polyamide, polyetylene | |
Tie strength | 180N | |
Loop diameter max | 55mm | |
Operating temperature | -20...60°C |