+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMS3045

Cable tie; L: 300mm; W: 4.6mm; stainless steel AISI 304; 890N


Manufacturer: BM GROUP

Manufacturer part number:
BMS3045
TME Symbol:
BMS3045

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.6mm
Tie material
stainless steel AISI 304
Tie strength
890N
Colour
natural
Loop diameter max
90.6mm
Resistance to
UV rays
Operating temperature
-60...300°C
Gross weight3.21 g
Certificates
EAN code8013629830455
See other products in this category: Cable Ties – Metal BM GROUP,
*
BMS3045
4300 in TME stock
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 5000 pcs - 0.15 EURGross price for quantities from 5000 pcs - 0.17 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs