+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMS3079

Cable tie; L: 300mm; W: 7.9mm; stainless steel AISI 304; 1500N


Manufacturer: BM GROUP

Manufacturer part number:
BMS3079
TME Symbol:
BMS3079

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.3m
Tie width
7.9mm
Tie material
stainless steel AISI 304
Tie strength
1500N
Colour
natural
Loop diameter max
90.6mm
Resistance to
UV rays
Operating temperature
-60...300°C
Gross weight4.15 g
Certificates
EAN code8013629830790
See other products in this category: Cable Ties – Metal BM GROUP,
*
BMS3079
0 in TME stock
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.34 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.