+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMS3779

Cable tie; L: 360mm; W: 7.9mm; stainless steel AISI 304; 1500N

Manufacturer: BM GROUP

Manufacturer part number:
BMS3779
TME Symbol:
BMS3779

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.36m
Tie width
7.9mm
Tie material
stainless steel AISI 304
Tie strength
1500N
Colour
natural
Loop diameter max
112.8mm
Resistance to
UV rays
Operating temperature
-60...300°C
Gross weight4.6 g
Certificates
EAN code8013629837799
See other products in this category: Cable Ties – Metal BM GROUP,
*
BMS3779
0 in TME stock
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 5000 pcs - 0.31 USDGross price for quantities from 5000 pcs - 0.37 USD
No. of pieces (Multiplicity: 100)