+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMS6845

Cable tie; L: 680mm; W: 4.6mm; stainless steel AISI 304; 890N


Manufacturer: BM GROUP

Manufacturer part number:
BMS6845
TME Symbol:
BMS6845

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
680mm
Tie width
4.6mm
Tie material
stainless steel AISI 304
Tie strength
890N
Colour
natural
Loop diameter max
214.8mm
Resistance to
UV rays
Operating temperature
-60...300°C
Gross weight6.735 g
Certificates
EAN code8013629868458
See other products in this category: Cable Ties – Metal BM GROUP,
*
BMS6845
100 in TME stock
Net price for quantities from 100 pcs - 0.49 EURGross price for quantities from 100 pcs - 0.58 EUR
Net price for quantities from 1000 pcs - 0.33 EURGross price for quantities from 1000 pcs - 0.39 EUR
Net price for quantities from 5000 pcs - 0.25 EURGross price for quantities from 5000 pcs - 0.29 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs