+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMSC3079

Cable tie; L: 290mm; W: 7.9mm; stainless steel AISI 304; 800N


Manufacturer: BM GROUP

Manufacturer part number:
BMSC3079
TME Symbol:
BMSC3079

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
290mm
Tie width
7.9mm
Tie material
stainless steel AISI 304
Tie strength
800N
Loop diameter max
90.6mm
Plating material
polyester
Operating temperature
-60...300°C
Gross weight4.67 g
Certificates
EAN code8013629250666
See other products in this category: Cable Ties – Metal BM GROUP,
*
BMSC3079
0 in TME stock
Net price for quantities from 100 pcs - 0.52 EURGross price for quantities from 100 pcs - 0.62 EUR
Net price for quantities from 1000 pcs - 0.34 EURGross price for quantities from 1000 pcs - 0.41 EUR
Net price for quantities from 5000 pcs - 0.27 EURGross price for quantities from 5000 pcs - 0.32 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.