+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMSC8479

Cable tie; L: 840mm; W: 7.9mm; stainless steel AISI 304; 800N

Manufacturer: BM GROUP

Manufacturer part number:
BMSC8479
TME Symbol:
BMSC8479

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
840mm
Tie width
7.9mm
Tie material
stainless steel AISI 304
Tie strength
800N
Loop diameter max
265.7mm
Plating material
polyester
Operating temperature
-60...300°C
Gross weight10.08 g
Certificates
EAN code8013629250710
See other products in this category: Cable Ties – Metal BM GROUP,
*
BMSC8479
0 in TME stock
Net price for quantities from 100 pcs - 1.42 EURGross price for quantities from 100 pcs - 1.70 EUR
Net price for quantities from 1000 pcs - 0.94 EURGross price for quantities from 1000 pcs - 1.13 EUR
Net price for quantities from 5000 pcs - 0.71 EURGross price for quantities from 5000 pcs - 0.86 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.