+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BOX-ESP32-EVB-EA

Enclosure: for computer; metal; X: 80mm; Y: 85mm; Z: 25mm


Manufacturer: OLIMEX

Manufacturer part number:
BOX-ESP32-EVB-EA
TME Symbol:
BOX-ESP32-EVB-EA

Specification

Manufacturer
OLIMEX
Type of enclosure
for computer
Related items
ESP32-EVB-EA-IND
Enclosure material
metal
Dimension X
80mm
Dimension Y
85mm
Dimension Z
25mm
Gross weight157.9 g
Certificates
See other products in this category: Enclosure for Embedded Systems OLIMEX,
*
BOX-ESP32-EVB-EA
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.51 EURGross price for quantities from 1 pcs - 13.81 EUR
Net price for quantities from 3 pcs - 10.01 EURGross price for quantities from 3 pcs - 12.01 EUR