+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2000TPW

IC: PMIC; battery charging controller; Iout: 2A; 6V; TSSOP8; 4÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2000TPW
TME Symbol:
BQ2000TPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2A
Output voltage
6V
Number of rechargeable batteries
1-4 x Li-Ion, 1-4 x NiCd / NiMH
Case
TSSOP8
Operating temperature
-20...70°C
Supply voltage
  • 4...6V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2000TPW
0 in TME stock
Net price for quantities from 1 pcs - 6.86 EURGross price for quantities from 1 pcs - 8.23 EUR
Net price for quantities from 10 pcs - 4.80 EURGross price for quantities from 10 pcs - 5.76 EUR
Net price for quantities from 100 pcs - 3.91 EURGross price for quantities from 100 pcs - 4.69 EUR
Net price for quantities from 300 pcs - 3.50 EURGross price for quantities from 300 pcs - 4.20 EUR
Net price for quantities from 450 pcs - 3.35 EURGross price for quantities from 450 pcs - 4.02 EUR
Net price for quantities from 600 pcs - 3.24 EURGross price for quantities from 600 pcs - 3.89 EUR
Net price for quantities from 1050 pcs - 3.03 EURGross price for quantities from 1050 pcs - 3.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.