+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2002CSN

IC: PMIC; battery charging controller; NiCd/NiMH; Iout: 2A; 6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2002CSN
TME Symbol:
BQ2002CSN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Integrated circuit features
NiCd/NiMH
Mounting
SMD
Output current
2A
Output voltage
6V
Number of rechargeable batteries
1-4 x NiCd / NiMH
Case
SO8
Operating temperature
0...70°C
Supply voltage
  • 4...6V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2002CSN
0 in TME stock
Net price for quantities from 1 pcs - 2.20 EURGross price for quantities from 1 pcs - 2.64 EUR
Net price for quantities from 5 pcs - 1.87 EURGross price for quantities from 5 pcs - 2.24 EUR
Net price for quantities from 10 pcs - 1.73 EURGross price for quantities from 10 pcs - 2.07 EUR
Net price for quantities from 25 pcs - 1.57 EURGross price for quantities from 25 pcs - 1.89 EUR
Net price for quantities from 75 pcs - 1.40 EURGross price for quantities from 75 pcs - 1.68 EUR
Net price for quantities from 300 pcs - 1.36 EURGross price for quantities from 300 pcs - 1.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.