+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2002FPN

IC: PMIC; battery charging controller; Iout: 2A; 6V; DIP8; 4÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2002FPN
TME Symbol:
BQ2002FPN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
THT
Output current
2A
Output voltage
6V
Number of rechargeable batteries
1-4 x NiCd / NiMH
Case
DIP8
Operating temperature
0...70°C
Supply voltage
  • 4...6V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2002FPN
0 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 5 pcs - 2.30 USDGross price for quantities from 5 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.43 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 2.19 USD
Net price for quantities from 500 pcs - 1.70 USDGross price for quantities from 500 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.