+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2002SN

IC: PMIC; battery charging controller; Iout: 2A; 6V; SO8; 4÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2002SN
TME Symbol:
BQ2002SN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2A
Output voltage
6V
Number of rechargeable batteries
1-4 x NiCd / NiMH
Case
SO8
Operating temperature
0...70°C
Supply voltage
  • 4...6V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2002SN
0 in TME stock
Net price for quantities from 1 pcs - 3.31 EURGross price for quantities from 1 pcs - 3.97 EUR
Net price for quantities from 10 pcs - 2.27 EURGross price for quantities from 10 pcs - 2.72 EUR
Net price for quantities from 75 pcs - 1.87 EURGross price for quantities from 75 pcs - 2.24 EUR
Net price for quantities from 300 pcs - 1.60 EURGross price for quantities from 300 pcs - 1.92 EUR
Net price for quantities from 450 pcs - 1.53 EURGross price for quantities from 450 pcs - 1.83 EUR
Net price for quantities from 525 pcs - 1.50 EURGross price for quantities from 525 pcs - 1.80 EUR
Net price for quantities from 1050 pcs - 1.36 EURGross price for quantities from 1050 pcs - 1.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.