+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2003PN

IC: PMIC; battery charging controller; Iout: 2A; 5.5V; DIP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2003PN
TME Symbol:
BQ2003PN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
THT
Output current
2A
Output voltage
5.5V
Number of rechargeable batteries
1-4 x NiCd / NiMH
Case
DIP16
Operating temperature
0...70°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2003PN
0 in TME stock
Net price for quantities from 1 pcs - 5.62 EURGross price for quantities from 1 pcs - 6.74 EUR
Net price for quantities from 10 pcs - 4.35 EURGross price for quantities from 10 pcs - 5.21 EUR
Net price for quantities from 25 pcs - 4.06 EURGross price for quantities from 25 pcs - 4.87 EUR
Net price for quantities from 100 pcs - 3.73 EURGross price for quantities from 100 pcs - 4.48 EUR
Net price for quantities from 250 pcs - 3.57 EURGross price for quantities from 250 pcs - 4.28 EUR
Net price for quantities from 1000 pcs - 3.38 EURGross price for quantities from 1000 pcs - 4.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.