+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2018SN-E1

IC: PMIC; battery charging controller; 3.7V; SO8; Interface: HDQ

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2018SN-E1
TME Symbol:
BQ2018SN-E1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output voltage
3.7V
Number of rechargeable batteries
1 x Li-Ion / Li-Po, 1x NiCd / NiMH, 1 x PbA
Case
SO8
Operating temperature
-20...70°C
Interface
HDQ
Supply voltage
  • 2.8...5.5V DC
  • 3.5...3.9V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2018SN-E1
0 in TME stock
Net price for quantities from 1 pcs - 17.32 EURGross price for quantities from 1 pcs - 20.78 EUR
Net price for quantities from 5 pcs - 15.45 EURGross price for quantities from 5 pcs - 18.54 EUR
Net price for quantities from 10 pcs - 14.07 EURGross price for quantities from 10 pcs - 16.88 EUR
Net price for quantities from 25 pcs - 12.21 EURGross price for quantities from 25 pcs - 14.65 EUR
Net price for quantities from 50 pcs - 11.41 EURGross price for quantities from 50 pcs - 13.70 EUR
Net price for quantities from 75 pcs - 11.15 EURGross price for quantities from 75 pcs - 13.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.