+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ29705DSET

IC: PMIC; battery charging controller; 1 x Li-Ion / Li-Po; WSON6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ29705DSET
TME Symbol:
BQ29705DSET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
WSON6
Operating temperature
-40...85°C
Overcharge voltage
4.425V
Over-discharge voltage
2.5V
Supply voltage
  • 1.5...8V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ29705DSET
0 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.