+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ32000DR

IC: RTC circuit; 2-wire,I2C,serial; SOIC8; 3÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ32000DR
TME Symbol:
BQ32000DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
SOIC8
Clock format
HH:MM:SS (24h)
Date format
YY-MM-DD-dd
Operating voltage
3...3.6V
Integrated circuit features
trickle charger
Interface
  • 2-wire
  • I2C
  • serial
Gross weight0.18 g
Certificates
See other products in this category: RTC circuits TEXAS INSTRUMENTS,
*
BQ32000DR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.89 USDGross price for quantities from 2500 pcs - 1.07 USD