+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQC-USB2AA/2

Cable; USB 2.0; USB A plug,both sides; 2m; light grey


Manufacturer: BQ CABLE

Manufacturer part number:
BQC-USB2AA/2
TME Symbol:
BQC-USB2AA/2

Specification

Manufacturer
BQ CABLE
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
light grey
Conform to the norm
UL 2725
Shield structure
shielded twofold
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight86.7 g
Certificates
See other products in this category: USB cables and adapters BQ CABLE,
*
BQC-USB2AA/2
649 in TME stock
Net price for quantities from 1 pcs - 2.68 GBPGross price for quantities from 1 pcs - 3.22 GBP
Net price for quantities from 5 pcs - 2.21 GBPGross price for quantities from 5 pcs - 2.65 GBP
Net price for quantities from 10 pcs - 1.96 GBPGross price for quantities from 10 pcs - 2.35 GBP
Net price for quantities from 25 pcs - 1.71 GBPGross price for quantities from 25 pcs - 2.05 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 250 pcs