+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQC-USB2AB/2

Cable; USB 2.0; USB A plug,USB B plug; 2m; light grey


Manufacturer: BQ CABLE

Manufacturer part number:
BQC-USB2AB/2
TME Symbol:
BQC-USB2AB/2

Specification

Manufacturer
BQ CABLE
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
light grey
Conform to the norm
UL 2725
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight85.1 g
Certificates
See other products in this category: USB cables and adapters BQ CABLE,
*
BQC-USB2AB/2
108 in TME stock
Net price for quantities from 1 pcs - 3.26 EURGross price for quantities from 1 pcs - 3.91 EUR
Net price for quantities from 5 pcs - 2.68 EURGross price for quantities from 5 pcs - 3.21 EUR
Net price for quantities from 10 pcs - 2.37 EURGross price for quantities from 10 pcs - 2.85 EUR
Net price for quantities from 25 pcs - 2.09 EURGross price for quantities from 25 pcs - 2.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs