+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR-2/3A-K

Battery: lithium; 2/3A,2/3R23; 3V; 1200mAh; non-rechargeable


Manufacturer: PANASONIC

Manufacturer part number:
BR-2/3A-K
TME Symbol:
BR-2/3A-K

Specification

Manufacturer
PANASONIC
Type of battery
lithium
Cell size
2/3A, 2/3R23
Rated voltage
3V
Capacity
1.2Ah
Battery features
non-rechargeable
Body dimensions
Ø17x33.5mm
Quantity in set/package
1pcs.
Leads
2pin, for PCB
Gross weight13.69 g

WATCH VIDEO

See other products in this category: Batteries PANASONIC,
*
BR-2/3A-K
102 in TME stock
Net price for quantities from 1 pcs - 8.82 EURGross price for quantities from 1 pcs - 10.59 EUR
Net price for quantities from 5 pcs - 7.22 EURGross price for quantities from 5 pcs - 8.66 EUR
Net price for quantities from 10 pcs - 6.42 EURGross price for quantities from 10 pcs - 7.70 EUR
Net price for quantities from 60 pcs - 5.62 EURGross price for quantities from 60 pcs - 6.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Air delivery is not possible
Packaging method by the manufacturerTray = 20 pcsTray = 30 pcsTray = 50 pcs