+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR-2/3A

Battery: lithium; 2/3A,2/3R23; 3V; 1200mAh; non-rechargeable

Manufacturer: PANASONIC

Manufacturer part number:
BR-2/3A
TME Symbol:
BR-2/3A

Specification

Manufacturer
PANASONIC
Type of battery
lithium
Cell size
2/3A, 2/3R23
Rated voltage
3V
Capacity
1.2Ah
Battery features
non-rechargeable
Body dimensions
Ø17x33.5mm
Quantity in set/package
1pcs.
Leads
none
Gross weight13.6 g

WATCH VIDEO

See other products in this category: Batteries PANASONIC,
*
BR-2/3A
1345 in TME stock
Net price for quantities from 1 pcs - 4.30 GBPGross price for quantities from 1 pcs - 5.15 GBP
Net price for quantities from 5 pcs - 3.82 GBPGross price for quantities from 5 pcs - 4.58 GBP
Net price for quantities from 10 pcs - 3.46 GBPGross price for quantities from 10 pcs - 4.15 GBP
Net price for quantities from 30 pcs - 3.18 GBPGross price for quantities from 30 pcs - 3.82 GBP
No. of pieces (Multiplicity: 1)
Hardly available product
Air delivery is not possible
Packaging method by the manufacturerTray = 30 pcsCardboard = 200 pcs