+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR-C

Battery: lithium; C; 3V; 5000mAh; non-rechargeable; Ø26x50mm; 1pcs.

Manufacturer: PANASONIC

Manufacturer part number:
BR-C
TME Symbol:
BR-C

Specification

Manufacturer
PANASONIC
Type of battery
lithium
Cell size
C, R14
Rated voltage
3V
Capacity
5Ah
Battery features
non-rechargeable
Body dimensions
Ø26x50mm
Quantity in set/package
1pcs.
Leads
none
Operating temperature
-40...85°C
Gross weight41.8 g

WATCH VIDEO

See other products in this category: Batteries PANASONIC,
*
BR-C
23 in TME stock
Net price for quantities from 1 pcs - 22.97 USDGross price for quantities from 1 pcs - 27.56 USD
Net price for quantities from 3 pcs - 20.42 USDGross price for quantities from 3 pcs - 24.50 USD
Net price for quantities from 10 pcs - 17.87 USDGross price for quantities from 10 pcs - 21.44 USD
Net price for quantities from 50 pcs - 16.59 USDGross price for quantities from 50 pcs - 19.91 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Air delivery is not possible
Packaging method by the manufacturerCardboard = 10 pcs