+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BR.5-E6-C

Screw mounted clamp; Øbundle : 12.7mm; W: 19.8mm; L: 112mm


Manufacturer: PANDUIT

Manufacturer part number:
BR.5-E6-C
TME Symbol:
BR.5-E6-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
screw mounted clamp
Bundle diameter
12.7mm
Width
19.8mm
Length
112mm
Cable accessories application
Cable P-clips
Height
27.2mm
Gross weight2.51 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
BR.5-E6-C
128 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.97 EURGross price for quantities from 10 pcs - 1.16 EUR
Net price for quantities from 500 pcs - 0.88 EURGross price for quantities from 500 pcs - 1.06 EUR
Net price for quantities from 1000 pcs - 0.80 EURGross price for quantities from 1000 pcs - 0.95 EUR
Packaging method by the manufacturer:
Bag = 100 pcs