+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BR.75-E6-C

Screw mounted clamp; Øbundle : 19.05mm; W: 19.8mm; L: 112mm


Manufacturer: PANDUIT

Manufacturer part number:
BR.75-E6-C
TME Symbol:
BR.75-E6-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
screw mounted clamp
Bundle diameter
19.05mm
Width
19.8mm
Length
112mm
Cable accessories application
Cable P-clips
Height
24.1mm
Gross weight3.027 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
BR.75-E6-C
540 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 1.03 EURGross price for quantities from 10 pcs - 1.24 EUR
Net price for quantities from 500 pcs - 0.95 EURGross price for quantities from 500 pcs - 1.14 EUR
Net price for quantities from 1000 pcs - 0.85 EURGross price for quantities from 1000 pcs - 1.02 EUR
Packaging method by the manufacturer:
Bag = 100 pcs