+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR1505

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1.1V; If: 15A


Manufacturer: DC COMPONENTS

Manufacturer part number:
BR1505
TME Symbol:
BR1505

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1.1V
Load current
15A
Max. forward impulse current
0.3kA
Version
square
Case
BR-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case with heatsink
Kind of package
bulk
Dimensions
Gross weight18.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
BR1505
127 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.28 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 1.13 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 1.01 USD
Packaging method by the manufacturer:Cardboard = 50 pcs