+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR1510W

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 15A


Manufacturer: DC COMPONENTS

Manufacturer part number:
BR1510W
TME Symbol:
BR1510W

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
15A
Max. forward impulse current
0.3kA
Version
square
Case
BR-25W
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
plastic case with heatsink
Kind of package
bulk
Dimensions
Gross weight16.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
BR1510W
105 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.58 EUR
Net price for quantities from 10 pcs - 1.06 EURGross price for quantities from 10 pcs - 1.28 EUR
Net price for quantities from 50 pcs - 0.96 EURGross price for quantities from 50 pcs - 1.15 EUR
Net price for quantities from 100 pcs - 0.89 EURGross price for quantities from 100 pcs - 1.07 EUR
Net price for quantities from 250 pcs - 0.85 EURGross price for quantities from 250 pcs - 1.02 EUR
Net price for quantities from 500 pcs - 0.76 EURGross price for quantities from 500 pcs - 0.91 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs