+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR156L

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.1V; If: 15A


Manufacturer: DC COMPONENTS

Manufacturer part number:
BR156L
TME Symbol:
BR156L

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.1V
Load current
15A
Max. forward impulse current
0.3kA
Version
square - inline
Case
BR-25L
Electrical mounting
THT
Leads
wire Ø 1.2mm
Features of semiconductor devices
plastic case with heatsink
Kind of package
bulk
Dimensions
Gross weight17.553 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
BR156L
133 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 60 pcs - 1.24 USDGross price for quantities from 60 pcs - 1.49 USD
Net price for quantities from 120 pcs - 1.15 USDGross price for quantities from 120 pcs - 1.38 USD
Net price for quantities from 240 pcs - 1.09 USDGross price for quantities from 240 pcs - 1.32 USD
Net price for quantities from 480 pcs - 0.99 USDGross price for quantities from 480 pcs - 1.19 USD
Packaging method by the manufacturer:Cardboard = 60 pcs