+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR2-1.5-X

Screw mounted clamp; Øbundle : 50.8mm; W: 55.4mm; L: 65mm; H: 40.4mm


Manufacturer: PANDUIT

Manufacturer part number:
BR2-1.5-X
TME Symbol:
BR2-1.5-X

Specification

Manufacturer
PANDUIT
Type of cable accessories
screw mounted clamp
Bundle diameter
50.8mm
Width
55.4mm
Length
65mm
Cable accessories application
Cable P-clips
Height
40.4mm
Gross weight60.8 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
BR2-1.5-X
0 in TME stock
Net price for quantities from 10 pcs - 16.19 USDGross price for quantities from 10 pcs - 19.43 USD
Net price for quantities from 50 pcs - 14.93 USDGross price for quantities from 50 pcs - 17.92 USD
Net price for quantities from 100 pcs - 13.42 USDGross price for quantities from 100 pcs - 16.10 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 pcs