+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR250

Inspection camera; Display: LCD TFT 3,5"; Len: 0.9m; IP67

Manufacturer: EXTECH

Manufacturer part number:
BR250
TME Symbol:
BR250

Specification

Manufacturer
EXTECH
Type of meter
inspection camera
Kind of display used
LCD TFT 3,5"
Cable length
0.9m
Probe diameter
9mm
IP rating
IP67
Body dimensions
100x70x25mm
Weight with battery
530g
Optional equipment
extension cord 0.96m BR200-EXT
Interface
USB
Display resolution
320x240
Supported formats
AVI, JPEG
Power supply
  • battery LR6 AA 1,5V x4
Measuring instrument features
  • LED for measurement spot illumination
  • monitor can be disconnected from the device
  • wireless display - up to 10 m distance from the device
Standard equipment
  • battery charger/power supply
  • case
  • fixtures: mirror, hook, magnet
  • microSD 2GB memory card
  • USB cable
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight2.166 kg

WATCH VIDEO

See other products in this category: Inspection Cameras, Boroscopes EXTECH
*
BR250
Product withdrawn from the offer
Use the specification table below to search for similar products