+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR251

Bridge rectifier: single-phase; Urmax: 100V; Ufmax: 1.1V; If: 25A


Manufacturer: DC COMPONENTS

Manufacturer part number:
BR251
TME Symbol:
BR251

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.4kA
Version
square
Case
BR-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case with heatsink
Kind of package
bulk
Dimensions
Gross weight18.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
BR251
145 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.30 GBPGross price for quantities from 1 pcs - 1.56 GBP
Net price for quantities from 10 pcs - 1.05 GBPGross price for quantities from 10 pcs - 1.26 GBP
Net price for quantities from 50 pcs - 0.95 GBPGross price for quantities from 50 pcs - 1.14 GBP
Net price for quantities from 100 pcs - 0.88 GBPGross price for quantities from 100 pcs - 1.05 GBP
Net price for quantities from 250 pcs - 0.84 GBPGross price for quantities from 250 pcs - 1.00 GBP
Net price for quantities from 500 pcs - 0.75 GBPGross price for quantities from 500 pcs - 0.90 GBP
Packaging method by the manufacturer:Cardboard = 50 pcs