+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR3510L

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 35A


Manufacturer: DC COMPONENTS

Manufacturer part number:
BR3510L
TME Symbol:
BR3510L-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square - inline
Case
BR-25L
Electrical mounting
THT
Leads
wire Ø 1.2mm
Features of semiconductor devices
plastic case with heatsink
Kind of package
bulk
Dimensions
Gross weight16.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
BR3510L
166 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.62 USD
Net price for quantities from 120 pcs - 1.30 USDGross price for quantities from 120 pcs - 1.55 USD
Net price for quantities from 240 pcs - 1.17 USDGross price for quantities from 240 pcs - 1.40 USD
Net price for quantities from 480 pcs - 1.07 USDGross price for quantities from 480 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs