+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DC COMPONENTS | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 0.8kV | |
Max. forward voltage | 1.1V | |
Load current | 3A | |
Max. forward impulse current | 50A | |
Version | square | |
Case | BR-3 | |
Electrical mounting | THT | |
Leads | wire Ø 0.9mm | |
Features of semiconductor devices | plastic case | |
Kind of package | bulk |