+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR450W-D

Inspection camera; 68°; Cam.res: 1280x720; Probe dia: 5.5mm

NEW

Manufacturer: EXTECH

Manufacturer part number:
BR450W-D
TME Symbol:
BR450W-D

Specification

Manufacturer
EXTECH
Type of meter
inspection camera
Viewing angle
68°
Camera resolution
1280x720
Probe diameter
5.5mm
Probe length
1.5m
IP rating
IP54, IP67 (probe)
Resistance to
fall from 1,5m height
Software
Extech ExView app
Supported formats
JPEG
Power supply
  • rechargeable battery Li-Ion 3,7V x1
Measuring instrument features
  • digital zoom x1
  • LED for measurement spot illumination
Standard equipment
  • battery charger/power supply
  • USB micro cable
  • user's manual
Interface
  • USB
  • WiFi
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V x1
Gross weight907 g
EAN code793950634516
See other products in this category: Inspection Cameras, Boroscopes EXTECH,
*
BR450W-D
0 in TME stock
Net price for quantities from 1 pcs - 231.44 USDGross price for quantities from 1 pcs - 277.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.