+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR504

Bridge rectifier: single-phase; Urmax: 400V; Ufmax: 1.1V; If: 50A


Manufacturer: DC COMPONENTS

Manufacturer part number:
BR504
TME Symbol:
BR504

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Max. forward voltage
1.1V
Load current
50A
Max. forward impulse current
0.5kA
Version
square
Case
BR-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case with heatsink
Kind of package
bulk
Dimensions
Gross weight20.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
BR504
172 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 3 pcs - 1.45 USDGross price for quantities from 3 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 250 pcs - 1.06 USDGross price for quantities from 250 pcs - 1.28 USD
Packaging method by the manufacturer:Cardboard = 50 pcs