+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRHT3R0L106FC

Supercapacitor; THT; 10F; 3VDC; 0÷40%; Ø12.5x21mm; 120mΩ; -40÷65°C

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BRHT3R0L106FC
TME Symbol:
BRHT3R0L106FC

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
10F
Operating voltage
3V DC
Tolerance
0...40%
Body dimensions
Ø12.5x21mm
ESR value
0.12Ω
Operating temperature
-40...65°C
Gross weight3.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRHT3R0L106FC
1920 in TME stock
Net price for quantities from 1 pcs - 0.55 EURGross price for quantities from 1 pcs - 0.65 EUR
Net price for quantities from 80 pcs - 0.43 EURGross price for quantities from 80 pcs - 0.52 EUR
Net price for quantities from 160 pcs - 0.39 EURGross price for quantities from 160 pcs - 0.47 EUR
Net price for quantities from 320 pcs - 0.37 EURGross price for quantities from 320 pcs - 0.44 EUR
Net price for quantities from 960 pcs - 0.35 EURGross price for quantities from 960 pcs - 0.42 EUR
Net price for quantities from 1920 pcs - 0.34 EURGross price for quantities from 1920 pcs - 0.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 64 pcsCardboard = 320 pcsCardboard = 1 920 pcs