+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRHT3R0L206FE

Supercapacitor; THT; 20F; 3VDC; -10÷30%; Ø16x21mm; 45mΩ; -40÷65°C

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BRHT3R0L206FE
TME Symbol:
BRHT3R0L206FE

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
20F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø16x21mm
ESR value
45mΩ
Operating temperature
-40...65°C
Gross weight5.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRHT3R0L206FE
1200 in TME stock
Net price for quantities from 1200 pcs - 0.64 EURGross price for quantities from 1200 pcs - 0.77 EUR
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.
Packaging method by the manufacturerTray = 40 pcsCardboard = 200 pcsCardboard = 1 200 pcs