+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRHT3R0L335FA

Supercapacitor; THT; 3.3F; 3VDC; -10÷30%; Ø8x19mm; 300mΩ; -40÷65°C

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BRHT3R0L335FA
TME Symbol:
BRHT3R0L335FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
3.3F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø8x19mm
ESR value
0.3Ω
Operating temperature
-40...65°C
Gross weight1.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRHT3R0L335FA
3356 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 144 pcs - 0.39 USDGross price for quantities from 144 pcs - 0.46 USD
Net price for quantities from 288 pcs - 0.35 USDGross price for quantities from 288 pcs - 0.42 USD
Net price for quantities from 576 pcs - 0.33 USDGross price for quantities from 576 pcs - 0.39 USD
Net price for quantities from 1728 pcs - 0.31 USDGross price for quantities from 1728 pcs - 0.37 USD
Net price for quantities from 3456 pcs - 0.29 USDGross price for quantities from 3456 pcs - 0.35 USD
Packaging method by the manufacturer:Tray = 64 pcsCardboard = 576 pcsCardboard = 3 456 pcs