+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRHT3R0L805FC

Supercapacitor; THT; 8F; 3VDC; -20÷20%; Ø12.5x21mm; 120mΩ; -40÷65°C

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BRHT3R0L805FC
TME Symbol:
BRHT3R0L805FC

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
8F
Operating voltage
3V DC
Tolerance
-20...20%
Body dimensions
Ø12.5x21mm
ESR value
0.12Ω
Operating temperature
-40...65°C
Gross weight3.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRHT3R0L805FC
1920 in TME stock
Net price for quantities from 1920 pcs - 0.42 USDGross price for quantities from 1920 pcs - 0.51 USD
No. of pieces (Multiplicity: 1 920)
Packaging method by the manufacturerTray = 64 pcsCardboard = 320 pcs