+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-751

Blade; slot; 0.9x0.3mm; Blade length: 20mm; Overall len: 32mm


Manufacturer: BERNSTEIN

Manufacturer part number:
1-751
TME Symbol:
BRN-1-751

Specification

Manufacturer
BERNSTEIN
Type of screwdriver accessories
blade
Kind of bit
slot
Bit size
0.9x0.3mm
Blade length
20mm
Overall length
32mm
Blade material
ceramics
Related items
BRN-1-725, BRN-1-735
Gross weight1.07 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
1-751
4 in TME stock
Net price for quantities from 1 pcs - 16.01 EURGross price for quantities from 1 pcs - 19.22 EUR
Net price for quantities from 3 pcs - 15.04 EURGross price for quantities from 3 pcs - 18.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts